Part Details for EL5304IU by Intersil Corporation
Overview of EL5304IU by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL5304IU
EL5304IU CAD Models
EL5304IU Part Data Attributes
|
EL5304IU
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5304IU
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH 4V TO 13.2V SINGLE SUPPLY | |
Bandwidth-Nom | 700000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 6.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL5304IU
This table gives cross-reference parts and alternative options found for EL5304IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5304IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5304IUZ | 700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C | Intersil Corporation | EL5304IU vs EL5304IUZ |
EL5304IU-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Intersil Corporation | EL5304IU vs EL5304IU-T7 |
EL5304IUZ-T13 | 700MHz Slew Enhanced VFA; QSOP16; Temp Range: -40° to 85°C | Intersil Corporation | EL5304IU vs EL5304IUZ-T13 |