Part Details for EL5228IL-T7 by Intersil Corporation
Results Overview of EL5228IL-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5228IL-T7 Information
EL5228IL-T7 by Intersil Corporation is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for EL5228IL-T7
EL5228IL-T7 CAD Models
EL5228IL-T7 Part Data Attributes
|
EL5228IL-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5228IL-T7
Intersil Corporation
DUAL BUFFER AMPLIFIER, DSO10, DFN-10
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 12 MHz | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm |