EL5223CRZ
Description: Buffer Amplifier

Overview of EL5223CRZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

Price & Stock for EL5223CRZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EL5223CRZ
Avnet Americas OP Amp Octal GP R-R I/O ±8.25V/16.5V 20-Pin TSSOP - Rail/Tube (Alt: EL5223CRZ) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 414 Partner Stock
RFQ

CAD Models for EL5223CRZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL5223CRZ by Renesas Electronics Corporation

EL5223CRZ
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
BUFFER
Average Bias Current-Max (IIB)
0.05 µA
Bandwidth (3dB)-Nom
12 MHz
Input Offset Voltage-Max
12000 µV
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Slew Rate-Nom
15 V/us
Supply Voltage Limit-Max
9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. EL5223CRZ
    Renesas Electronics Corporation
    Buffer Amplifier
    VS

Related Parts for EL5223CRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5223CRZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5223CRZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of EL5223CRZ would you like to use for your alert(s)?
  • Please alert me when EL5223CRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5223CRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5223CRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5223CRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5223CRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5223CRZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: