Part Details for EL5223C by Intersil Corporation
Overview of EL5223C by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for EL5223C
EL5223C CAD Models
EL5223C Part Data Attributes
|
EL5223C
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5223C
Intersil Corporation
OCTAL BUFFER AMPLIFIER, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 12 MHz | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G20 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |