There are no models available for this part yet.
Overview of EL5220TIYZ-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5220TIYZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TIYZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TIYZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier |
CAD Models for EL5220TIYZ-T13 by Intersil Corporation
Part Data Attributes for EL5220TIYZ-T13 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
26 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
18000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
2
|
Neg Supply Voltage Limit-Max
|
-9.9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
12 V/us
|
Supply Current-Max
|
1.7 mA
|
Supply Voltage Limit-Max
|
9.9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
8000
|
Voltage Gain-Min
|
5600
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for EL5220TIYZ-T13
This table gives cross-reference parts and alternative options found for EL5220TIYZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5220TIYZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5220TIYZ-T7 | 12MHz Rail-to-Rail Input-Output Operational Amplifier; DFN8, MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | EL5220TIYZ-T13 vs EL5220TIYZ-T7 |
EL5220TIYZ | 12MHz Rail-to-Rail Input-Output Operational Amplifier; DFN8, MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | EL5220TIYZ-T13 vs EL5220TIYZ |
Related Parts for EL5220TIYZ-T13
-
EL5220TIYZOperational Amplifiers
-
EFM32HG321F32G-A-QFP48Microcontrollers
-
LTC3862HFE-1#PBFSwitching Regulator or Controllers
-
ATP304-TL-HPower Field-Effect Transistors
-
EL7155CSZPeripheral Drivers
-
EL1528CRELine Driver or Receivers
-
EL8173IS-T7Instrumentation Amplifiers
-
EP3SL110F780C4Field Programmable Gate Arrays
-
TLE6250GV33Network Interfaces