Part Details for EL5211TIYEZ-T7 by Renesas Electronics Corporation
Overview of EL5211TIYEZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5211TIYEZ-T13 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Reel | |
EL5211TIYEZ | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Tube | |
EL5211TIYEZ-T7 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Reel |
Part Details for EL5211TIYEZ-T7
EL5211TIYEZ-T7 CAD Models
EL5211TIYEZ-T7 Part Data Attributes
|
EL5211TIYEZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5211TIYEZ-T7
Renesas Electronics Corporation
60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP-EP | |
Package Description | HTSSOP, TSSOP8,.20 | |
Pin Count | 8 | |
Manufacturer Package Code | MDP0050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-10-05 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bandwidth (3dB)-Nom | 60 MHz | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 18000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -9.9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 9.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 32000 | |
Voltage Gain-Min | 1258.925 | |
Wideband | NO | |
Width | 3 mm |