Part Details for EL5211IY by Intersil Corporation
Overview of EL5211IY by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5211IYEZ | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Op Amps, MSOP-EP, /Tube | |
EL5211IYEZ-T7 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Op Amps, MSOP-EP, /Reel | |
EL5211IYEZ-T13 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Op Amps, MSOP-EP, /Reel |
Part Details for EL5211IY
EL5211IY CAD Models
EL5211IY Part Data Attributes
|
EL5211IY
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5211IY
Intersil Corporation
VIDEO AMPLIFIER, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |