-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700MHz Slew Enhanced VFA, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5204IYZ-T13 | Renesas Electronics Corporation | 700MHz Slew Enhanced VFA, MSOP, /Reel | |
EL5204IYZ | Renesas Electronics Corporation | 700MHz Slew Enhanced VFA, MSOP, /Tube | |
EL5204IYZ-T7 | Renesas Electronics Corporation | 700MHz Slew Enhanced VFA, MSOP, /Reel |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5204IYZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5204IYZ-T13
Renesas Electronics Corporation
700MHz Slew Enhanced VFA, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |