Part Details for EL5203IYZ-T13 by Intersil Corporation
Overview of EL5203IYZ-T13 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5203IYZ-T7 | Renesas Electronics Corporation | 400MHz Slew Enhanced VFA | |
EL5203IYZ-T13 | Renesas Electronics Corporation | 400MHz Slew Enhanced VFA | |
EL5203IYZ | Renesas Electronics Corporation | 400MHz Slew Enhanced VFA |
Price & Stock for EL5203IYZ-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5562 |
|
$1.8120 / $3.6240 | Buy Now |
Part Details for EL5203IYZ-T13
EL5203IYZ-T13 CAD Models
EL5203IYZ-T13 Part Data Attributes
|
EL5203IYZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5203IYZ-T13
Intersil Corporation
400MHz Slew Enhanced VFA; MSOP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | TSSOP, | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO OPERATE WITH 3V AND 5V SINGLE SUPPLY | |
Bandwidth-Nom | 400000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EL5203IYZ-T13
This table gives cross-reference parts and alternative options found for EL5203IYZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5203IYZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5203IYZ | 400MHz Slew Enhanced VFA; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5203IYZ-T13 vs EL5203IYZ |
EL5203IY-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | EL5203IYZ-T13 vs EL5203IY-T7 |
EL5203IYZ-T13 | 400MHz Slew Enhanced VFA, MSOP, /Reel | Renesas Electronics Corporation | EL5203IYZ-T13 vs EL5203IYZ-T13 |
EL5203IYZ-T7 | 400MHz Slew Enhanced VFA; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5203IYZ-T13 vs EL5203IYZ-T7 |
EL5203IY-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | EL5203IYZ-T13 vs EL5203IY-T13 |