Part Details for EL5167IC-T7 by Intersil Corporation
Overview of EL5167IC-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5167IC-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL5167 - 1.4GHz Current Feedback Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8302 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for EL5167IC-T7
EL5167IC-T7 CAD Models
EL5167IC-T7 Part Data Attributes:
|
EL5167IC-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5167IC-T7
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOT | |
Package Description | PLASTIC, MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 1400000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for EL5167IC-T7
This table gives cross-reference parts and alternative options found for EL5167IC-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5167IC-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5191CSZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | EL5167IC-T7 vs EL5191CSZ-T7 |
EL5166IWZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL5167IC-T7 vs EL5166IWZ |
EL5167IWZ-T7A | 1.4GHz Current Feedback Amplifiers with Enable; SC705, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | EL5167IC-T7 vs EL5167IWZ-T7A |
EL5167IWZ-T7 | 1.4GHz Current Feedback Amplifiers with Enable; SC705, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | EL5167IC-T7 vs EL5167IWZ-T7 |
EL5167IW-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Intersil Corporation | EL5167IC-T7 vs EL5167IW-T7 |
EL5166IW | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL5167IC-T7 vs EL5166IW |
EL5191CW6-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL5167IC-T7 vs EL5191CW6-T7 |
EL5191ACS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5167IC-T7 vs EL5191ACS |
EL5191CS-T7 | VIDEO AMPLIFIER, PDSO8, SOIC-8 | Intersil Corporation | EL5167IC-T7 vs EL5191CS-T7 |
EL5167IW-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Intersil Corporation | EL5167IC-T7 vs EL5167IW-T13 |