Part Details for EL5161IWZ-T7A by Renesas Electronics Corporation
Overview of EL5161IWZ-T7A by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5161IWZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6606
|
Newark | Op-Amp, 200Mhz, 1700V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:200Mhz, Slew Rate:1700V/Μs, Supply Voltage Range:5V To 10V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Renesas EL5161IWZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $2.0600 | Buy Now |
DISTI #
65T6013
|
Newark | Ic, Op Amp, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:5V To 10V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Current Feedback, Rail To Rail:-, Input Offset Voltage:1.6Mv Rohs Compliant: Yes |Renesas EL5161IWZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57K3240
|
Newark | Op Amp, 200 Mhz, 1700 V/Us, Sot-23-5, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:5V To 10V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Renesas EL5161IWZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EL5161IWZ-T7ACT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
725 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
EL5161IWZ-T7A
|
Avnet Americas | OP Amp Single Current Fdbk ±5V/10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: EL5161IWZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.0541 / $1.2035 | Buy Now |
DISTI #
968-EL5161IWZ-T7A
|
Mouser Electronics | High Speed Operational Amplifiers EL5161IWZ SINGLE 180MHZ CFA RoHS: Compliant | 280 |
|
$1.0800 / $2.4700 | Buy Now |
|
Future Electronics | EL5161 Series 13.2 V 200 MHz Low-Power Current Feedback Amplifier SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.1400 / $1.2000 | Buy Now |
|
Renesas Electronics America | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Tape & Reel (TR) | 725 |
|
$1.0898 / $2.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 50 |
|
$2.0615 | Buy Now |
DISTI #
EL5161IWZ-T7A
|
Avnet Silica | OP Amp Single Current Fdbk �5V/10V 5-Pin SOT-23 T/R (Alt: EL5161IWZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |