Part Details for EL5161IWZ-T7 by Renesas Electronics Corporation
Overview of EL5161IWZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5161IWZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3239
|
Newark | Ic, operational Amplifier, single, bipolar, tssop,6Pin, plastic Rohs Compliant: Yes |Renesas EL5161IWZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 | Buy Now |
DISTI #
20-EL5161IWZ-T7CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
EL5161IWZ-T7
|
Avnet Americas | OP Amp Single Current Fdbk ±5V/10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: EL5161IWZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000 Factory Stock |
|
$0.9525 / $1.0875 | Buy Now |
DISTI #
968-EL5161IWZ-T7
|
Mouser Electronics | High Speed Operational Amplifiers EL5161IWZ SINGLE 180MHZ CFA RoHS: Compliant | 3009 |
|
$0.9850 / $2.2400 | Buy Now |
|
Future Electronics | EL5161 Series 13.2 V 200 MHz Low-Power Current Feedback Amplifier SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
EL5161IWZ-T7
|
Avnet Silica | OP Amp Single Current Fdbk �5V/10V 5-Pin SOT-23 T/R (Alt: EL5161IWZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |