Part Details for EL5160IWZ-T7 by Renesas Electronics Corporation
Overview of EL5160IWZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5160IWZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6012
|
Newark | Ic, Op Amp, No. Of Amplifiers:1 Amplifier, Bandwidth:200Mhz, Slew Rate:1700V/Μs, Supply Voltage Range:5V To 10V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Renesas EL5160IWZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9450 | Buy Now |
DISTI #
57K3237
|
Newark | Op Amp, 200 Mhz, 1700 V/Us, Sot-23-6, Full Reel, No. Of Amplifiers:1 Amplifier, Bandwidth:200Mhz, Slew Rate:1700V/Μs, Supply Voltage Range:5V To 10V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas EL5160IWZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 | Buy Now |
DISTI #
EL5160IWZ-T7CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 6SOT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8194 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
EL5160IWZ-T7
|
Avnet Americas | OP Amp Single Current Fdbk ±5V/10V 6-Pin SOT-23 T/R - Tape and Reel (Alt: EL5160IWZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9525 / $1.0875 | Buy Now |
DISTI #
968-EL5160IWZ-T7
|
Mouser Electronics | High Speed Operational Amplifiers EL5160IWZ 5160 SNGL 180MHZ CFAW ENABLE RoHS: Compliant | 3945 |
|
$0.9840 / $2.2300 | Buy Now |
|
Future Electronics | 200MHz Low-Power Current Feedback Amplifiers RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Renesas Electronics America | IC OPAMP CFA 1 CIRCUIT 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 8194 |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
EL5160IWZ-T7
|
Avnet Silica | OP Amp Single Current Fdbk �5V/10V 6-Pin SOT-23 T/R (Alt: EL5160IWZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |