Part Details for EL5160IS-T13 by Intersil Corporation
Overview of EL5160IS-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5160ISZ-T7 | Renesas Electronics Corporation | 200MHz Low-power Current Feedback Amplifiers | |
EL5160ISZ-T7A | Renesas Electronics Corporation | 200MHz Low-power Current Feedback Amplifiers | |
EL5160ISZ-T13 | Renesas Electronics Corporation | 200MHz Low-power Current Feedback Amplifiers |
Part Details for EL5160IS-T13
EL5160IS-T13 CAD Models
EL5160IS-T13 Part Data Attributes
|
EL5160IS-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5160IS-T13
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL5160IS-T13
This table gives cross-reference parts and alternative options found for EL5160IS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5160IS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5160ISZ-T7 | 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | EL5160IS-T13 vs EL5160ISZ-T7 |
EL5160IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5160IS-T13 vs EL5160IS |
EL5160ISZ | 200MHz Low-Power Current Feedback Amplifiers; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL5160IS-T13 vs EL5160ISZ |
EL5160ISZ-T7A | 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | EL5160IS-T13 vs EL5160ISZ-T7A |
EL5160ISZ-T13 | 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | EL5160IS-T13 vs EL5160ISZ-T13 |