Part Details for EL5126CL by Intersil Corporation
Overview of EL5126CL by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for EL5126CL
EL5126CL CAD Models
EL5126CL Part Data Attributes
|
EL5126CL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5126CL
Intersil Corporation
SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 6 MM, MO-220, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 6 MM, MO-220, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V TO 5V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for EL5126CL
This table gives cross-reference parts and alternative options found for EL5126CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5126CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5126CLZ-T7 | SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 6 MM, ROHS COMPLIANT, MO-220, QFN-32 | Intersil Corporation | EL5126CL vs EL5126CLZ-T7 |
EL5126CL-T13 | SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 6 MM, MO-220, QFN-32 | Intersil Corporation | EL5126CL vs EL5126CL-T13 |
EL5126CLZ-T13 | SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 6 MM, ROHS COMPLIANT, MO-220, QFN-32 | Intersil Corporation | EL5126CL vs EL5126CLZ-T13 |