Part Details for EL5123CY by Intersil Corporation
Overview of EL5123CY by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL5123CY
EL5123CY CAD Models
EL5123CY Part Data Attributes:
|
EL5123CY
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5123CY
Intersil Corporation
QUAD BUFFER AMPLIFIER, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 12 MHz | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G10 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL5123CY
This table gives cross-reference parts and alternative options found for EL5123CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5123CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5123CY-T7 | EL5123CY-T7 | Intersil Corporation | EL5123CY vs EL5123CY-T7 |
EL5123CYZ-T13 | 12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5123CY vs EL5123CYZ-T13 |
EL5123CY-T13 | EL5123CY-T13 | Intersil Corporation | EL5123CY vs EL5123CY-T13 |
EL5123CYZ | 12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5123CY vs EL5123CYZ |
EL5123CYZ-T7 | 12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5123CY vs EL5123CYZ-T7 |