-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60MHz Rail-to-Rail Input-Output Operational Amplifier, TSOT, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5111TIWTZ-T7 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5111TIWTZ-T7A | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8503
|
Newark | Opamp, 32Mhz, -40 To 85Degc Rohs Compliant: Yes |Renesas EL5111TIWTZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9520 / $1.1200 | Buy Now |
DISTI #
80R8327
|
Newark | El5111Tiwtz Pb-Free Single 60Mhz Rrio Opamp/Tape & Reel Rohs Compliant: Yes |Renesas EL5111TIWTZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-EL5111TIWTZ-T7ACT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.4369 / $1.7400 | Buy Now |
|
Renesas Electronics America | IC OPAMP VFB 1 CIRCUIT TSOT23-5 Min Qty: 1 Container: Tape & Reel (TR) | 250 |
|
$0.5187 / $1.7400 | Buy Now |
|
Flip Electronics | Stock | 22250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5111TIWTZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5111TIWTZ-T7A
Renesas Electronics Corporation
60MHz Rail-to-Rail Input-Output Operational Amplifier, TSOT, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | MDP0049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bandwidth (3dB)-Nom | 60 MHz | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 18000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -9.9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 9.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 32000 | |
Voltage Gain-Min | 1258.925 | |
Width | 1.6 mm |