Part Details for EL4585CSZ by Intersil Corporation
Overview of EL4585CSZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL4585CSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC PLL VIDEO GP 36MHZ 16-SOIC | 5400 |
|
RFQ |
Part Details for EL4585CSZ
EL4585CSZ CAD Models
EL4585CSZ Part Data Attributes
|
EL4585CSZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4585CSZ
Intersil Corporation
Horizontal Genlock, 8FSC; SOIC16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 36 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 36 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for EL4585CSZ
This table gives cross-reference parts and alternative options found for EL4585CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4585CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4585CSZ-T13 | Horizontal Genlock, 8FSC, SOICN, /Reel | Renesas Electronics Corporation | EL4585CSZ vs EL4585CSZ-T13 |
EL4585CS-T13 | 36MHz, VIDEO CLOCK GENERATOR, PDSO16, SO-16 | Intersil Corporation | EL4585CSZ vs EL4585CS-T13 |
EL4585CS-T7 | 36MHz, VIDEO CLOCK GENERATOR, PDSO16, SO-16 | Intersil Corporation | EL4585CSZ vs EL4585CS-T7 |
EL4585CS | 36MHz, VIDEO CLOCK GENERATOR, PDSO16, SO-16 | Intersil Corporation | EL4585CSZ vs EL4585CS |
EL4585CS-T7 | Video Clock Generator | Renesas Electronics Corporation | EL4585CSZ vs EL4585CS-T7 |