-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4583CSZ-T7 | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT | |
EL4583CSZ | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT | |
EL4583CSZ-T13 | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3174
|
Newark | Ic, tv/Video Circuit, tv/Video Sync Circuit, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Renesas EL4583CSZ-T7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL4583CSZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4583CSZ-T7
Renesas Electronics Corporation
Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for EL4583CSZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4583CSZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS | Sync Separator IC | Renesas Electronics Corporation | EL4583CSZ-T7 vs EL4583CS |
EL4583AISZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CSZ-T7 vs EL4583AISZ-T7 |
EL4583CS | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583CSZ-T7 vs EL4583CS |
EL4583CS-T13 | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583CSZ-T7 vs EL4583CS-T13 |
EL4583CS-T13 | Sync Separator IC | Renesas Electronics Corporation | EL4583CSZ-T7 vs EL4583CS-T13 |
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | EL4583CSZ-T7 vs EL4583CS-T7 |
EL4583AIS-T7 | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CSZ-T7 vs EL4583AIS-T7 |
EL4583CSZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CSZ-T7 vs EL4583CSZ-T7 |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube | Renesas Electronics Corporation | EL4583CSZ-T7 vs EL4583CSZ |
EL4583CS-T7 | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583CSZ-T7 vs EL4583CS-T7 |