Part Details for EL4583CS-T7 by Intersil Corporation
Overview of EL4583CS-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL4583CS-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL4583 - Sync Separator IC, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6678 |
|
$10.9800 / $12.9200 | Buy Now |
Part Details for EL4583CS-T7
EL4583CS-T7 CAD Models
EL4583CS-T7 Part Data Attributes:
|
EL4583CS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4583CS-T7
Intersil Corporation
SYNC SEPARATOR IC, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL4583CS-T7
This table gives cross-reference parts and alternative options found for EL4583CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4583CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | EL4583CS-T7 vs EL4583CS-T7 |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T7 vs EL4583AISZ |
EL4583AIS-T13 | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CS-T7 vs EL4583AIS-T13 |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T7 vs EL4583CSZ |
EL4583CS | Sync Separator IC | Renesas Electronics Corporation | EL4583CS-T7 vs EL4583CS |
EL4583AIS | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CS-T7 vs EL4583AIS |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube | Renesas Electronics Corporation | EL4583CS-T7 vs EL4583CSZ |
EL4583CSZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | EL4583CS-T7 vs EL4583CSZ-T7 |
EL4583CS | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583CS-T7 vs EL4583CS |
ZXFV4583N16TA | Sync Separator IC, PDSO16, MS-012AC, SO-16 | Zetex / Diodes Inc | EL4583CS-T7 vs ZXFV4583N16TA |