Part Details for EL4583CN by Elantec Semiconductor Inc
Overview of EL4583CN by Elantec Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL4583CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | SYNC SEPARATOR IC, PDIP16 | 9 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | SYNC SEPARATOR IC, PDIP16 | 3 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for EL4583CN
EL4583CN CAD Models
EL4583CN Part Data Attributes:
|
EL4583CN
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL4583CN
Elantec Semiconductor Inc
Sync Separator IC PDIP16
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |