-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 16x5 Differential Crosspoint Switch Capable of Operation in Single-Ended or Differential Input Modes, PBGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3168
|
Newark | Crosspoint Switch, 16X5, Bga-356, Crosspoint Switch Type:Digital, I/O Compatibility:-, Control Interface:Serial, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Ic Case/Package:Bga, No. Of Pins:356Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas EL4544IGZ Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EL4544IGZ-ND
|
DigiKey | IC CROSSPOINT VID 16X5RGB 356BGA Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
43 In Stock |
|
$87.0190 / $101.4100 | Buy Now |
DISTI #
968-EL4544IGZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs EL4544IGZ TRPL 16X5 DIFF TO SNGL-ENDED C RoHS: Compliant | 0 |
|
$90.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$79.0000 | Buy Now |
|
Renesas Electronics America | IC CROSSPOINT VID 16X5RGB 356BGA Min Qty: 1 Container: Bulk | 43 |
|
$87.0190 / $101.4100 | Buy Now |
DISTI #
EL4544IGZ
|
Avnet Silica | Analog Video Crosspoint 300MHz 16 x 5 356-Pin BGA (Alt: EL4544IGZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL4544IGZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4544IGZ
Renesas Electronics Corporation
Triple 16x5 Differential Crosspoint Switch Capable of Operation in Single-Ended or Differential Input Modes, PBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 356 | |
Manufacturer Package Code | V356.27X27B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B356 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 356 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |