Part Details for EL4393CM by Elantec Semiconductor Inc
Overview of EL4393CM by Elantec Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL4393CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL4393CM-ND
|
DigiKey | VIDEO AMPLIFIER, 3 CHANNEL(S), 1 Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5757 In Stock |
|
$8.0800 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, Triple, 16 Pin, Plastic, SOP | 9 |
|
$7.1250 / $14.2500 | Buy Now |
|
Rochester Electronics | EL4393 - Triple 80Mhz Video Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5757 |
|
$6.9300 / $8.1600 | Buy Now |
Part Details for EL4393CM
EL4393CM CAD Models
EL4393CM Part Data Attributes
|
EL4393CM
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL4393CM
Elantec Semiconductor Inc
Video Amplifier 3 Channel(s) Bipolar PDSO8
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 80000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |