Part Details for EL4342ILZA-T7 by Intersil Corporation
Overview of EL4342ILZA-T7 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL4342ILZA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL4342ILZA-T7-ND
|
DigiKey | VIDEO AMPLIFIER, 3 FUNC, PQCC32 Min Qty: 49 Container: Bulk MARKETPLACE PRODUCT |
42559 In Stock |
|
$6.1800 | Buy Now |
|
Rochester Electronics | EL4342 - Triple 500MHz, Multiplexing Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42559 |
|
$5.3100 / $6.2400 | Buy Now |
|
Chip1Cloud | IC MUX AMP 3 X 4:1 500MHZ 32QFN | 3500 |
|
RFQ |
Part Details for EL4342ILZA-T7
EL4342ILZA-T7 CAD Models
EL4342ILZA-T7 Part Data Attributes
|
EL4342ILZA-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4342ILZA-T7
Intersil Corporation
500MHz Triple, Multiplexing Amplifier; QFN32; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 500000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for EL4342ILZA-T7
This table gives cross-reference parts and alternative options found for EL4342ILZA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4342ILZA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4342ILZA-T13 | 500MHz Triple, Multiplexing Amplifier; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | EL4342ILZA-T7 vs EL4342ILZA-T13 |
EL4342ILZA | 500MHz Triple, Multiplexing Amplifier; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | EL4342ILZA-T7 vs EL4342ILZA |