Part Details for EL4340IU by Intersil Corporation
Overview of EL4340IU by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4340IUZ-T7 | Renesas Electronics Corporation | 500MHz Triple, Multiplexing Amplifier | |
EL4340IUZ-T13 | Renesas Electronics Corporation | 500MHz Triple, Multiplexing Amplifier | |
EL4340IUZ | Renesas Electronics Corporation | 500MHz Triple, Multiplexing Amplifier |
Part Details for EL4340IU
EL4340IU CAD Models
EL4340IU Part Data Attributes
|
EL4340IU
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4340IU
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO24, 0.150 INCH, MO-137, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, MO-137, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 500000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL4340IU
This table gives cross-reference parts and alternative options found for EL4340IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4340IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL4340IUZ | Intersil Corporation | Check for Price | 500MHz Triple, Multiplexing Amplifier; QSOP24; Temp Range: -40° to 85°C | EL4340IU vs EL4340IUZ |
EL4340IUZ-T13 | Intersil Corporation | Check for Price | 500MHz Triple, Multiplexing Amplifier; QSOP24; Temp Range: -40° to 85°C | EL4340IU vs EL4340IUZ-T13 |