Part Details for EL354N-G by Everlight Electronics Co Ltd
Overview of EL354N-G by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL354N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EL354N-G-ND
|
DigiKey | LINEAR IC Min Qty: 300 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3902 | Buy Now |
DISTI #
638-EL354N-G
|
Mouser Electronics | Transistor Output Optocouplers | 0 |
|
$0.0700 / $0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1956 | Buy Now |
DISTI #
EL354N-G
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.1380 / $0.1980 | RFQ |
Part Details for EL354N-G
EL354N-G CAD Models
EL354N-G Part Data Attributes
|
EL354N-G
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL354N-G
Everlight Electronics Co Ltd
AC Input-Transistor Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |