Part Details for EL313 by Kodenshi Sensing
Results Overview of EL313 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL313 Information
EL313 by Kodenshi Sensing is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for EL313
EL313 CAD Models
EL313 Part Data Attributes
|
EL313
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
EL313
Kodenshi Sensing
LAMP,IRED,940NM PEAK WAVELENGTH,LED-7B
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 4 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO | |
Viewing Angle | 20 deg |