Datasheets
EL3031S(TA)-V by: Everlight Electronics Co Ltd

Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6

Part Details for EL3031S(TA)-V by Everlight Electronics Co Ltd

Overview of EL3031S(TA)-V by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EL3031S(TA)-V

Part # Distributor Description Stock Price Buy
DISTI # EL3031S(TA)-V-ND
DigiKey OPTOISOLATOR 5KV TRIAC 6SMD Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for EL3031S(TA)-V

EL3031S(TA)-V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EL3031S(TA)-V Part Data Attributes

EL3031S(TA)-V Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
EL3031S(TA)-V Everlight Electronics Co Ltd Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Max 0.015 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL3031S(TA)-V by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL3031S(TA)-V by Everlight Electronics Co Ltd

  • Please alert me when EL3031S(TA)-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EL3031S(TA)-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL3031S(TA)-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EL3031S(TA)-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL3031S(TA)-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL3031S(TA)-V by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: