Part Details for EL301R by AIM-TTi
Overview of EL301R by AIM-TTi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL301R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26323.1
|
TestEquity LLC | Aim-TTi EL301R DC Power Supply, Single Output, 30 V, 1 A, 30 W, EL-R Series | 0 |
|
$274.0000 | Buy Now |