Part Details for EL2601 by Everlight Electronics Co Ltd
Overview of EL2601 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1487-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7214 / $1.9900 | Buy Now |
DISTI #
EL2601
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2601) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$0.6972 / $0.8114 | Buy Now |
DISTI #
638-EL2601
|
Mouser Electronics | High Speed Optocouplers High Speed Thru-Hole 10MB/s RoHS: Compliant | 0 |
|
$0.7210 / $0.9790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Lead time: 14 Weeks | 0 |
|
$0.7520 | Buy Now |
DISTI #
EL2601
|
TME | Optocoupler, THT, Ch: 1, OUT: logic, 5kV, 10Mbps, DIP8, 5kV/μs, EL26XX Min Qty: 1 | 0 |
|
$0.5020 / $1.1160 | RFQ |
Part Details for EL2601
EL2601 CAD Models
EL2601 Part Data Attributes
|
EL2601
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL2601
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |