Part Details for EL2480CSZ by Intersil Corporation
Overview of EL2480CSZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL2480CSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OPAMP CFA 250MHZ 14SOIC | 7050 |
|
RFQ |
Part Details for EL2480CSZ
EL2480CSZ CAD Models
EL2480CSZ Part Data Attributes
|
EL2480CSZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2480CSZ
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO14, ROHS COMPLIANT, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 3V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 250000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL2480CSZ
This table gives cross-reference parts and alternative options found for EL2480CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2480CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2480CS-T13 | 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, SO-14 | Intersil Corporation | EL2480CSZ vs EL2480CS-T13 |
EL2480CS-T7 | 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, SO-14 | Intersil Corporation | EL2480CSZ vs EL2480CS-T7 |
EL2480CSZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, ROHS COMPLIANT, SO-14 | Intersil Corporation | EL2480CSZ vs EL2480CSZ-T7 |
EL2480CSZ-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, ROHS COMPLIANT, SO-14 | Intersil Corporation | EL2480CSZ vs EL2480CSZ-T13 |