Part Details for EL2411530000G by Anytek Technology Corporation Ltd
Overview of EL2411530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2411530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL2411530000G-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 3.5MM Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3301 | Buy Now |
DISTI #
71864298
|
RS | TerminalBlock, EL-3.5-22PBlack, Newtype, CONTACT with TIN PLATED PA6T, MARK90o | Amphenol - Anytek EL2411530000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 | RFQ |
DISTI #
ANYEL2411530000G
|
Heilind Electronics | EL-3.5-24P GREENNEW TYPERAL601 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $2.6300 | Buy Now |
DISTI #
ANYEL2411530000G
|
Interstate Connecting Components | EL-3.5-24P GREENNEW TYPERAL601 | 0 |
|
Buy Now |