Part Details for EL240A30R-24N by Crydom Inc
Overview of EL240A30R-24N by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL240A30R-24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7997
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/30A, 21-27Vd |Sensata/crydom EL240A30R-24N Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9700 / $84.8500 | Buy Now |
DISTI #
CC2462-ND
|
DigiKey | SSR RELAY SPST-NO 30A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4902 / $49.2800 | Buy Now |
DISTI #
71022753
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Instantaneous, 90 QC | Sensata - Crydom EL240A30R-24N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2900 | RFQ |
DISTI #
CRYEL240A30R-24N
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 21-27 VDC Control Voltage Range - 30 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - 90° Bent Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$41.2900 / $54.6600 | Buy Now |
DISTI #
EL240A30R-24N
|
TME | Relay: solid state, Ucntrl: 21÷27VDC, 30A, 24÷280VAC, -30÷80°C Min Qty: 1 | 0 |
|
$39.6700 / $43.6500 | RFQ |
DISTI #
000000000005554074
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 | 0 |
|
$41.9600 / $45.6600 | Buy Now |
|
Master Electronics | Solid State Relay - 21-27 VDC Control Voltage Range - 30 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - 90° Bent Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$41.2900 / $54.6600 | Buy Now |
Part Details for EL240A30R-24N
EL240A30R-24N CAD Models
EL240A30R-24N Part Data Attributes:
|
EL240A30R-24N
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EL240A30R-24N
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-11-30 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |