Part Details for EL240A10-05 by Crydom Inc
Overview of EL240A10-05 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL240A10-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9375
|
Newark | Ssr, 280Vac/10A, 4-8Vdc, Zc, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Rohs Compliant: Yes |Sensata/crydom EL240A10-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$45.2900 / $50.8600 | Buy Now |
DISTI #
41X7002
|
Newark | Solid State Relay, 10A, 4-8Vdc, Panel, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom EL240A10-05 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9400 / $53.8400 | Buy Now |
DISTI #
CC1774-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
80 In Stock |
|
$32.9001 / $37.2800 | Buy Now |
DISTI #
70130945
|
RS | SPST Solid State Relay Tab Panel Mount, Zero Crossing, 10 A, 8 V dc | Sensata - Crydom EL240A10-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$39.1500 | Buy Now |
DISTI #
CRYEL240A10-05
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/10A, 4-8VDC IN, ZERO CR | Americas - 0 in Stock15 On Order |
|
$32.5246 / $39.0296 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - Standard Quick Connect - Panel Mount. RoHS: Compliant |
63 In Stock |
|
$33.5900 / $61.1200 | Buy Now |
DISTI #
EL240A10-05
|
TME | Relay: solid state, Ucntrl: 4÷8VDC, 10A, 24÷280VAC, -30÷80°C, IP00 Min Qty: 1 | 2 |
|
$41.0300 / $44.1700 | Buy Now |
DISTI #
000000000003427212
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A4-8VDCZC Min Qty: 20 | 10 |
|
$31.7400 / $34.5400 | Buy Now |
|
Master Electronics | Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - Standard Quick Connect - Panel Mount. RoHS: Compliant |
63 In Stock |
|
$33.5900 / $61.1200 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A4-8VDCZC | 50 |
|
$79.9900 | Buy Now |
Part Details for EL240A10-05
EL240A10-05 CAD Models
EL240A10-05 Part Data Attributes:
|
EL240A10-05
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EL240A10-05
Crydom Inc
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |