Part Details for EL2360CS by Intersil Corporation
Overview of EL2360CS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2360CS
EL2360CS CAD Models
EL2360CS Part Data Attributes
|
EL2360CS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2360CS
Intersil Corporation
VIDEO AMPLIFIER, PDSO16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL2360CS
This table gives cross-reference parts and alternative options found for EL2360CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2360CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2357CS | 3 CHANNEL, VIDEO AMPLIFIER, PDSO16, PLASTIC, SO-16 | Intersil Corporation | EL2360CS vs EL2357CS |
AD8073JNZ | 3 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Analog Devices Inc | EL2360CS vs AD8073JNZ |
AD8073JRZ-REEL | Low Cost, Triple Video Amplifier | Analog Devices Inc | EL2360CS vs AD8073JRZ-REEL |
AD8073JN | IC 3 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | Analog Devices Inc | EL2360CS vs AD8073JN |
AD8073JR-REEL | 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14 | Analog Devices Inc | EL2360CS vs AD8073JR-REEL |
AD8073JR-REEL7 | 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14 | Analog Devices Inc | EL2360CS vs AD8073JR-REEL7 |
EL2360CS-T7 | 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, SO-14 | Intersil Corporation | EL2360CS vs EL2360CS-T7 |
AD8073JN | 3 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | EL2360CS vs AD8073JN |
AD8073JRZ | Low Cost, Triple Video Amplifier | Analog Devices Inc | EL2360CS vs AD8073JRZ |