Part Details for EL2276CS by Intersil Corporation
Overview of EL2276CS by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL2276CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL2276 - Dual 70MHz/1mA Current Mode Feedback Amp w/Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18769 |
|
$4.5800 / $5.3900 | Buy Now |
Part Details for EL2276CS
EL2276CS CAD Models
EL2276CS Part Data Attributes
|
EL2276CS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2276CS
Intersil Corporation
VIDEO AMPLIFIER, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL2276CS
This table gives cross-reference parts and alternative options found for EL2276CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2276CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2276CSZ-T13 | 70MHz/1mA Current Mode Feedback Amp w/Disable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | EL2276CS vs EL2276CSZ-T13 |
EL2276CSZ-T7 | 70MHz/1mA Current Mode Feedback Amp w/Disable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | EL2276CS vs EL2276CSZ-T7 |
EL2276CSZ | 70MHz/1mA Current Mode Feedback Amp w/Disable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | EL2276CS vs EL2276CSZ |