Part Details for EL2245CS by Intersil Corporation
Overview of EL2245CS by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2245CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2245CS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10687 In Stock |
|
$2.4200 | Buy Now |
|
Rochester Electronics | EL2245 - Dual Low-Power 100MHz Gain-of-2 Stable Op Amp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1519 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for EL2245CS
EL2245CS CAD Models
EL2245CS Part Data Attributes:
|
EL2245CS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2245CS
Intersil Corporation
2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |