Part Details for EL2245CS by Elantec Semiconductor Inc
Overview of EL2245CS by Elantec Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2245CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 85 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 68 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Rochester Electronics | EL2245 - Dual Low-Power 100MHz Gain-of-2 Stable Op Amp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10687 |
|
$2.0800 / $2.4500 | Buy Now |
|
Chip1Cloud | Dual/Quad Low-Power 100MHz Gain-of-2 Stable Op Amp | 3730 |
|
RFQ |
Part Details for EL2245CS
EL2245CS CAD Models
EL2245CS Part Data Attributes:
|
EL2245CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2245CS
Elantec Semiconductor Inc
Operational Amplifier, 1 Func, BIPolar, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |