Part Details for EL2075CN by Intersil Corporation
Overview of EL2075CN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for EL2075CN
EL2075CN CAD Models
EL2075CN Part Data Attributes:
|
EL2075CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2075CN
Intersil Corporation
OP-AMP, 1000uV OFFSET-MAX, 2000MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000000 | |
Voltage Gain-Min | 600 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for EL2075CN
This table gives cross-reference parts and alternative options found for EL2075CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2075CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSH350ID | OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 | STMicroelectronics | EL2075CN vs TSH350ID |
CLC5802IMX | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | EL2075CN vs CLC5802IMX |
OPA655U-1 | Wideband FET-Input Operational Amplifier 8-SOIC | Texas Instruments | EL2075CN vs OPA655U-1 |
CLC426SMD | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | EL2075CN vs CLC426SMD |
CLC409AJM5 | OP-AMP, 9500uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | EL2075CN vs CLC409AJM5 |
CLC406AJM5X | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | EL2075CN vs CLC406AJM5X |
AD9618JR | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | EL2075CN vs AD9618JR |
CLC440SMD | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | EL2075CN vs CLC440SMD |
OPA655P | Wideband FET-Input Operational Amplifier 8-PDIP | Texas Instruments | EL2075CN vs OPA655P |
AD9632-EB | IC OP-AMP, UUC5, Operational Amplifier | Analog Devices Inc | EL2075CN vs AD9632-EB |