Part Details for EL2045CN by Elantec Semiconductor Inc
Overview of EL2045CN by Elantec Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for EL2045CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2045CN-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8DIP Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13552 In Stock |
|
$4.3600 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 47 |
|
$4.2075 / $8.4150 | Buy Now |
|
Rochester Electronics | EL2045 - Gain of 2 Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13552 |
|
$3.5600 / $4.1900 | Buy Now |
Part Details for EL2045CN
EL2045CN CAD Models
EL2045CN Part Data Attributes
|
EL2045CN
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2045CN
Elantec Semiconductor Inc
Video Amplifier 1 Func Bipolar PDIP8
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |