Part Details for EL2004G by Intersil Corporation
Overview of EL2004G by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL2004G
EL2004G CAD Models
EL2004G Part Data Attributes
|
EL2004G
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2004G
Intersil Corporation
BUFFER AMPLIFIER, MBCY12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2000 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EL2004G
This table gives cross-reference parts and alternative options found for EL2004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8965901XX | Buffer Amplifier, 1 Func, CAN, 12-PIN | Elantec (RETIRED) | EL2004G vs 5962-8965901XX |
EL2004G | Buffer Amplifier, 1 Func, BIPolar, MBCY12, | Elantec (RETIRED) | EL2004G vs EL2004G |
5962-8965901XC | Buffer Amplifier, 1 Func, CAN, 12-PIN | Elantec (RETIRED) | EL2004G vs 5962-8965901XC |
EL2004CG | Buffer Amplifier, 1 Func, BIPolar, MBCY12, | Elantec Semiconductor Inc | EL2004G vs EL2004CG |
5962-8965901XA | Buffer Amplifier, 1 Func, CAN, 12-PIN | Elantec (RETIRED) | EL2004G vs 5962-8965901XA |