Part Details for EL2004CG by Elantec Semiconductor Inc
Overview of EL2004CG by Elantec Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL2004CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Follower, Single, 12 Pin, Metal, CAN | 1 |
|
$96.3000 | Buy Now |
Part Details for EL2004CG
EL2004CG CAD Models
EL2004CG Part Data Attributes:
|
EL2004CG
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2004CG
Elantec Semiconductor Inc
Buffer Amplifier, 1 Func, BIPolar, MBCY12,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELANTEC | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2000 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EL2004CG
This table gives cross-reference parts and alternative options found for EL2004CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2004CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2004G | Buffer Amplifier, 1 Func, BIPolar, MBCY12, | Elantec (RETIRED) | EL2004CG vs EL2004G |
EL2004CG | Buffer Amplifier, 1 Func, BIPolar, MBCY12, | Elantec (RETIRED) | EL2004CG vs EL2004CG |
5962-8965901XC | Buffer Amplifier, 1 Func, CAN, 12-PIN | Elantec (RETIRED) | EL2004CG vs 5962-8965901XC |
5962-8965901XA | Buffer Amplifier, 1 Func, CAN, 12-PIN | Elantec (RETIRED) | EL2004CG vs 5962-8965901XA |
5962-8965901XX | Buffer Amplifier, 1 Func, CAN, 12-PIN | Elantec (RETIRED) | EL2004CG vs 5962-8965901XX |