Part Details for EL1M172G00 by Amphenol PCD
Overview of EL1M172G00 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1M172G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL1M172G00-ND
|
DigiKey | TERM BLK 17P SIDE ENT 5.08MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2560 | Buy Now |
DISTI #
PCDEL1M172G00
|
Heilind Electronics | .200/5.08MM SINGLE-TIER MODUL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDEL1M172G00
|
Interstate Connecting Components | .200/5.08MM SINGLE-TIER MODUL | 0 |
|
Buy Now |