Part Details for EL1CR2BP by Energizer Battery Company
Overview of EL1CR2BP by Energizer Battery Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for EL1CR2BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8673
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:1Cr2, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:800Mah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:15.6Mm Rohs Compliant: Na |Energizer EL1CR2BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.7400 | Buy Now |
DISTI #
N157-ND
|
DigiKey | BATTERY LITHIUM 3V CR2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
538 In Stock |
|
$5.4500 / $9.2200 | Buy Now |
DISTI #
70235368
|
RS | Battery, Lithium Manganese Dioxide,3VDC,800mAh, Pressure Contact, EnergizerEL | Energizer EL1CR2BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$8.1600 / $9.1700 | Buy Now |
|
Quest Components | PRIMARY BATTERY, LITHIUM MANGANESE DIOXIDE, 3V, 0.8AH | 38 |
|
$5.0250 / $10.0500 | Buy Now |
Part Details for EL1CR2BP
EL1CR2BP CAD Models
EL1CR2BP Part Data Attributes
|
EL1CR2BP
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
EL1CR2BP
Energizer Battery Company
Lithium Battery; Voltage Rating:3V; Battery Size Code:Coin Cell; Battery Capacity:750mAh; Battery Terminals:Pressure Contact; Diameter:15.5mm; Height:27.0mm; NEDA Battery Code:CR15H270 RoHS Compliant: NA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
Additional Feature | CAPACITY MAX AT 2 V | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.8 Ah | |
Cross-Reference Number | ANSI-5046LC, IEC-CR15H270 | |
Cut-off Voltage | 2 V | |
Diameter | 15.6 mm | |
Height | 27 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 11 g |