-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sync Separator with Horizontal Output, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6592
|
Newark | Video Sync Separator Ic, Comp/Vert, Soic, Output Synch Type:Composite, Horizontal, Vertical, Supply Voltage Min:3V, Supply Voltage Max:5V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas EL1883ISZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
61J5570
|
Newark | Ic, tv/Video Circuit, tv/Video Sync Circuit, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas EL1883ISZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | EL1883 - Sync Separator with Horizontal Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14925 |
|
$1.5600 / $1.8400 | Buy Now |
DISTI #
2983928
|
element14 Asia-Pacific | VIDEO SYNC SEPARATOR IC, COMP/VERT, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.9342 / $6.1485 | Buy Now |
DISTI #
2983928RL
|
element14 Asia-Pacific | VIDEO SYNC SEPARATOR IC, COMP/VERT, SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.9342 / $4.5025 | Buy Now |
DISTI #
2983928
|
Farnell | VIDEO SYNC SEPARATOR IC, COMP/VERT, SOIC RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.6194 / $4.5587 | Buy Now |
DISTI #
2983928RL
|
Farnell | VIDEO SYNC SEPARATOR IC, COMP/VERT, SOIC RoHS: Compliant Min Qty: 50 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$3.6194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL1883ISZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL1883ISZ-T7
Renesas Electronics Corporation
Sync Separator with Horizontal Output, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |