Part Details for EL1811520000G by Anytek Technology Corporation Ltd
Overview of EL1811520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1811520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL1811520000G-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.5MM Min Qty: 2150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9190 | Buy Now |
DISTI #
71864261
|
RS | TerminalBlock, EL-3.5-16PBlack, Newtype, CONTACTwithTINPLATEDPA6T, MARK180oClose | Amphenol - Anytek EL1811520000G RoHS: Compliant Min Qty: 2150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
ANYEL1811520000G
|
Heilind Electronics | EL-3.5- 18P GREENNEW TYPERAL60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Header - 300V 10A - 18 Pole - Green(New type)(RAL6018/T) - CONTACT WITH TIN PLATED PA66 @ mark 180° Open RoHS: Compliant | 0 |
|
$0.8360 / $1.7510 | Buy Now |
DISTI #
ANYEL1811520000G
|
Interstate Connecting Components | EL-3.5- 18P GREENNEW TYPERAL60 | 0 |
|
Buy Now |