Part Details for EL161 by PCE
Overview of EL161 by PCE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL-161
|
TME | Enclosure: multipurpose, X: 119mm, Y: 164mm, Z: 79mm, light grey Min Qty: 1 | 36 |
|
$3.9200 / $4.7900 | Buy Now |