There are no models available for this part yet.
Overview of EL1114(TA)-VG by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL1114(TA)-VG by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL1114(TA)-VG-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 5SOP Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3603 / $0.3688 | Buy Now | |
DISTI #
EL1114(TA)-VG
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Tape and Reel (Alt: EL1114(TA)-VG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1999 / $0.3989 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.3850 | Buy Now |
CAD Models for EL1114(TA)-VG by Everlight Electronics Co Ltd
Part Data Attributes for EL1114(TA)-VG by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
SOP-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
160%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for EL1114(TA)-VG
This table gives cross-reference parts and alternative options found for EL1114(TA)-VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1114(TA)-VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1114-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-5 | Everlight Electronics Co Ltd | EL1114(TA)-VG vs EL1114-VG |
EL1114(TB)-G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-5 | Everlight Electronics Co Ltd | EL1114(TA)-VG vs EL1114(TB)-G |
EL1114(TB)-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-5 | Everlight Electronics Co Ltd | EL1114(TA)-VG vs EL1114(TB)-VG |
EL1114(TA)-G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-5 | Everlight Electronics Co Ltd | EL1114(TA)-VG vs EL1114(TA)-G |