Part Details for EL1019 by Guoxin Jiapin Semiconductor
Overview of EL1019 by Guoxin Jiapin Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V 5kV 50mA 300mV1mA10mA 1 6V 1.45V DC SOP-4 Transistor Photovoltaic Output Optoisolators ROHS | 184 |
|
$0.0352 / $0.0643 | Buy Now |