Part Details for EL100D10-24N by Crydom Inc
Overview of EL100D10-24N by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL100D10-24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7979
|
Newark | Ssr Relay, Panel Mount, Ip00, 100Vdc/10A, 21-27Vd |Sensata/crydom EL100D10-24N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1400 / $87.7600 | Buy Now |
DISTI #
CC2444-ND
|
DigiKey | SSR RELAY SPST-NO 10A 3-100V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
51 In Stock |
|
$44.9701 / $50.9700 | Buy Now |
DISTI #
71022756
|
RS | SSR Relay, Panel Mount, IP00, 100VDC/10A, 21-27VDC In, 90 QC | Sensata - Crydom EL100D10-24N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 14 |
|
$53.5200 | Buy Now |
DISTI #
CRYEL100D10-24N
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, I PANEL MOUNT SSR | Americas - 0 in Stock |
|
$44.4600 / $53.3520 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 21-27 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range - 90° Bent Quick Connect - Panel Mount. RoHS: Compliant |
69 In Stock |
|
$43.6300 / $50.7000 | Buy Now |
DISTI #
EL100D10-24N
|
TME | Relay: solid state, Ucntrl: 21÷27VDC, 10A, 3÷100VDC, on panel, IP00 Min Qty: 1 | 0 |
|
$40.3700 / $44.4000 | RFQ |
DISTI #
000000000005554056
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 100 VDC Min Qty: 20 | 0 |
|
$43.3900 / $47.2200 | Buy Now |
|
Master Electronics | Solid State Relay - 21-27 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range - 90° Bent Quick Connect - Panel Mount. RoHS: Compliant |
69 In Stock |
|
$43.6300 / $50.7000 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, SPST-NO, Load: 100VDC/10A, 21-27VDC In, 90 QC | 50 |
|
$125.9000 | Buy Now |
Part Details for EL100D10-24N
EL100D10-24N CAD Models
EL100D10-24N Part Data Attributes:
|
EL100D10-24N
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EL100D10-24N
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-11-30 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |